This 125VAC snap-in magnetic circuit breaker features a 12A current rating and a 1-15 second trip time. It has a rocker actuator and is designed for screw terminals. The device is rated for operation between -40°C and 85°C. It is a two-terminal snap-in device.
Checking distributor stock and pricing after the page loads.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 12A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |