This snap-in magnetic circuit breaker is rated for 125VAC and 20A with a trip time of 1-15 seconds. It features a rocker actuator and a quick connect terminal design. The operating temperature range is from -40 to 85 degrees Celsius. The breaker is designed for snap-in mounting and has two terminals. It is suitable for general use in various applications.
Checking distributor stock and pricing after the page loads.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 20A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |