The ME1-B-94-712-1-A37-A-C is a hydraulic magnetic circuit breaker with a 1-pole design, rated for 250VAC and 12.5A. It features a quick connect terminal design and a panel mount configuration. The breaker has a trip time of 1s to 15s and operates within a temperature range of -40°C to 85°C. It is suitable for general use and meets the requirements of various categories.
Carling Technologies ME1-B-94-712-1-A37-A-C technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC|80VDC |
| Current Rating | 12.5A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Typical AC Voltage Rating | 250V |
| Typical DC Voltage Rating | 80V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.