The ME1-S-34-450-2-A12-2-C is a magnetic circuit breaker with a voltage rating of 125VAC or 32VDC and a current rating of 5A. It features a rocker actuator and a snap-in mounting design. The breaker operates within a temperature range of -40 to 85 degrees Celsius. It has two terminals and is designed with screw terminals.
Checking distributor stock and pricing after the page loads.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 5A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |