The ME2-B-10-210-3-A32-2-C is a 2-pole hydraulic magnetic circuit breaker with a voltage rating of 80VDC and a current rating of 0.1A. It features a rocker actuator and a trip time of 0.1s maximum. The device is designed for panel mount and has a terminal design with screw terminals. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Carling Technologies ME2-B-10-210-3-A32-2-C technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 80VDC |
| Current Rating | 0.1A |
| Trip Time | 0.1s(Max) |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.