The ME2-B-24-430-1-A36-2-E is a 2-pole hydraulic magnetic circuit breaker with a 250VAC voltage rating and 3A current rating. It features a 1-15s trip time and is designed for panel mount applications with quick connect terminals. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Carling Technologies ME2-B-24-430-1-A36-2-E technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 250VAC |
| Current Rating | 3A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.