The ME2-B-24-610-1-A46-2-E is a 2-pole hydraulic magnetic circuit breaker with a voltage rating of 250VAC and a current rating of 10A. It features a trip time of 1-15 seconds and is designed with a rocker actuator. The device is suitable for operation between -40°C and 85°C and is mounted via a panel mount design with quick connect terminals. It is a general-purpose circuit breaker suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Carling Technologies ME2-B-24-610-1-A46-2-E technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 250VAC |
| Current Rating | 10A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.