This 2-pole magnetic circuit breaker from Carling Technologies features a 15A current rating and 65VDC/250VAC voltage rating. It has a quick connect terminal design and a snap-in mounting style. The breaker operates within a temperature range of -40 to 85 degrees Celsius. The actuator type is a rocker switch with a maximum trip time of 0.1 seconds.
Checking distributor stock and pricing after the page loads.
Carling Technologies ME2-B-30-615-1-A37-7-C technical specifications.
| Type | Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 250VAC|65VDC |
| Current Rating | 15A |
| Trip Time | 0.1s(Max) |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.