The ME2-B-34-225-3-A32-2-C is a 2-pole magnetic circuit breaker with a voltage rating of 250VAC or 65VDC and a current rating of 0.25A. It features a trip time of 1 to 15 seconds and is designed with a rocker actuator. The device is suitable for operation between -40°C and 85°C and is mounted via snap-in terminals. The terminals are designed for screw connection and the device has a total of four terminals.
Checking distributor stock and pricing after the page loads.
Carling Technologies ME2-B-34-225-3-A32-2-C technical specifications.
| Type | Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 250VAC|65VDC |
| Current Rating | 0.25A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Snap-In |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.