This hydraulic magnetic circuit breaker features a 2-pole design with a voltage rating of 80VDC and a current rating of 0.5A. It has a trip time range of 1s to 15s and is designed for panel mount applications. The breaker is suitable for operation within a temperature range of -40°C to 85°C and is equipped with quick connect terminals.
Carling Technologies ME2-B-74-250-1-A35-2-C technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 80VDC |
| Current Rating | 0.5A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies ME2-B-74-250-1-A35-2-C to view detailed technical specifications.
No datasheet is available for this part.