Circuit Breaker Hydraulic Magnetic 2Pole 20A Automotive
Checking distributor stock and pricing after the page loads.
Carling Technologies ME2-S-24-620-1-A44-2-E technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Current Rating | 20A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |