This 2-pole magnetic circuit breaker features a 250VAC 65VDC voltage rating and 10A current rating. It has a trip time range of 0.1s to 2s and is designed with a rocker actuator. The operating temperature range is -40°C to 85°C. The circuit breaker has a quick connect terminal design and is mounted via snap-in. It has 7 terminals.
Checking distributor stock and pricing after the page loads.
Carling Technologies ME2-S-32-610-1-A12-2-C technical specifications.
| Type | Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 250VAC|65VDC |
| Current Rating | 10A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 7 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.