Circuit Breaker Hydraulic Magnetic 2Pole 4.5A Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies ME2-T-32-445-2-A12-2-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies ME2-T-32-445-2-A12-2-C technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Current Rating | 4.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies ME2-T-32-445-2-A12-2-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.