This is a magnetic circuit breaker with a single pole, rated for 125VAC or 32VDC and 25A. It has a rocker actuator and is designed for snap-in mounting with screw terminals. The operating temperature range is -40°C to 85°C.
Carling Technologies MF1-A-03-625-2-KA2-2-C technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 25A |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies MF1-A-03-625-2-KA2-2-C to view detailed technical specifications.
No datasheet is available for this part.