The MF1-A-03-625-3-JC2-7-C is a 125VAC 25A snap-in rocker circuit breaker from Carling Technologies. It features a magnetic type with a single pole and a rocker actuator. The device operates within a temperature range of -40 to 85 degrees Celsius. It has screw terminals and a snap-in mounting design with two terminals. The circuit breaker is designed for general use.
Carling Technologies MF1-A-03-625-3-JC2-7-C technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 25A |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies MF1-A-03-625-3-JC2-7-C to view detailed technical specifications.
No datasheet is available for this part.