The MF1-B-24-430-1-BC6-2-C is a hydraulic magnetic circuit breaker with a voltage rating of 250VAC and a current rating of 3A. It features a rocker actuator and a quick connect terminal design. The breaker has a trip time of 1s to 15s and is suitable for panel mount applications. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC |
| Current Rating | 3A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |