This single-pole magnetic circuit breaker features a 125VAC voltage rating and 7.5A current rating. It has a trip time of 0.1 seconds maximum and is designed with a rocker actuator. The device operates within a temperature range of -40°C to 85°C and has a screw terminal design. It is mounted via a snap-in mechanism and has two terminals.
Carling Technologies MF1-B-30-475-3-GF6-G-D technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 7.5A |
| Trip Time | 0.1s(Max) |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.