This single-pole magnetic circuit breaker is rated for 125VAC and 20A. It features a rocker actuator and a snap-in mounting design. The device operates within a temperature range of -40 to 85°C. The terminals are designed for screw connections.
Carling Technologies MF1-B-30-620-2-JC2-2-C technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 20A |
| Trip Time | 0.1s(Max) |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies MF1-B-30-620-2-JC2-2-C to view detailed technical specifications.
No datasheet is available for this part.