This snap-in magnetic circuit breaker is rated for 125VAC and 18A. It features a rocker actuator and a quick connect terminal design. The device operates within a temperature range of -40°C to 85°C. It is designed for snap-in mounting and has two terminals.
Carling Technologies MF1-B-34-618-1-DB4-B-C technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 18A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies MF1-B-34-618-1-DB4-B-C to view detailed technical specifications.
No datasheet is available for this part.