This 125VAC magnetic circuit breaker features a 18A current rating and a trip time of 1s to 15s. It has a rocker actuator and is designed for snap-in mounting. The operating temperature range is -40°C to 85°C. The terminals are designed for quick connect and the breaker has 2 terminals.
Carling Technologies MF1-B-34-618-1-FB5-2-C technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 18A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies MF1-B-34-618-1-FB5-2-C to view detailed technical specifications.
No datasheet is available for this part.