The MF2-B-24-430-1-BC6-2-C is a 2-pole hydraulic magnetic circuit breaker with a 250VAC voltage rating and 3A current rating. It features a quick connect terminal design and a panel mount configuration. The breaker has a trip time of 1-15 seconds and is suitable for operation between -40°C and 85°C. It is designed for general use in circuit protection applications.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 250VAC |
| Current Rating | 3A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |