The MF2-B-24-625-2-CC4-B-C is a 2-pole hydraulic magnetic circuit breaker with a voltage rating of 250VAC and a current rating of 25A. It features a trip time range of 1s to 15s and is designed with a rocker actuator. The breaker is suitable for operation in temperatures ranging from -40 to 85 degrees Celsius and is mounted via screws to a panel. It has four terminals and is designed for general use in circuit protection applications.
Carling Technologies MF2-B-24-625-2-CC4-B-C technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 250VAC |
| Current Rating | 25A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies MF2-B-24-625-2-CC4-B-C to view detailed technical specifications.
No datasheet is available for this part.