This 2-pole magnetic circuit breaker features a voltage rating of 250VAC or 65VDC and a current rating of 3A. It has a trip time of 0.1 seconds maximum and is designed with a rocker actuator. The device is rated for operation between -40°C and 85°C and is available with a quick connect terminal design. It is designed for snap-in mounting and has four terminals.
Carling Technologies MF2-B-30-430-1-JC2-7-C technical specifications.
| Type | Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 250VAC|65VDC |
| Current Rating | 3A |
| Trip Time | 0.1s(Max) |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies MF2-B-30-430-1-JC2-7-C to view detailed technical specifications.
No datasheet is available for this part.