The MF2-B-34-615-1-CC4-2-E is a 2-pole hydraulic magnetic circuit breaker with a voltage rating of 250VAC or 80VDC and a current rating of 15A. It features a rocker actuator and a quick connect terminal design. The breaker has a trip time of 1 to 15 seconds and is suitable for panel mount applications. It operates within a temperature range of -40 to 85 degrees Celsius.
Carling Technologies MF2-B-34-615-1-CC4-2-E technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 250VAC|80VDC |
| Current Rating | 15A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies MF2-B-34-615-1-CC4-2-E to view detailed technical specifications.
No datasheet is available for this part.