This 2-pole magnetic circuit breaker from Carling Technologies features a voltage rating of 250VAC or 65VDC and a current rating of 10A. It has a quick connect terminal design and a snap-in mounting style. The breaker operates within a temperature range of -40°C to 85°C. It is designed with a rocker actuator type and a trip time of 1s to 15s.
Checking distributor stock and pricing after the page loads.
| Type | Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 250VAC|65VDC |
| Current Rating | 10A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 7 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |