Circuit Breaker Magnetic 1Pole 3A 80VDC Automotive
Sign in to ask questions about the Carling Technologies MG1-B-12-430-1 A12-2-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies MG1-B-12-430-1 A12-2-D technical specifications.
| Number of Terminals | 2 |
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 80VDC |
| Current Rating | 3A |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies MG1-B-12-430-1 A12-2-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.