Circuit Breaker Hydraulic Magnetic 2Pole 7A 250VAC Automotive
Carling Technologies MG2-B-22-470-1-CC4-2-E technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 250VAC |
| Current Rating | 7A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies MG2-B-22-470-1-CC4-2-E to view detailed technical specifications.
No datasheet is available for this part.