The MG2-B-34-460-1-JC1-B-C is a 2-pole magnetic circuit breaker with a voltage rating of 250VAC or 65VDC and a current rating of 6A. It features a rocker actuator and a quick connect terminal design. The breaker has a snap-in mounting style and is designed for use in a variety of applications. It operates within a temperature range of -40°C to 85°C.
Carling Technologies MG2-B-34-460-1-JC1-B-C technical specifications.
| Type | Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 250VAC|65VDC |
| Current Rating | 6A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies MG2-B-34-460-1-JC1-B-C to view detailed technical specifications.
No datasheet is available for this part.