This snap-in magnetic circuit breaker features a 125VAC voltage rating and 0.25A current rating. It has a paddle actuator and a quick connect terminal design. The device operates within a temperature range of -40 to 85 degrees Celsius. It is designed for snap-in mounting and has five terminals.
Checking distributor stock and pricing after the page loads.
Carling Technologies MM1-4-34-225-1-6CA-B-B technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 0.25A |
| Trip Time | 1s to 15s |
| Actuator Type | Paddle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 5 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.