Circuit Breaker Hydraulic Magnetic 1Pole 15A Automotive
Checking distributor stock and pricing after the page loads.
Carling Technologies MM1-B-10-615-1-2DB-B-D technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Current Rating | 15A |
| Trip Time | 0.1s(Max) |
| Actuator Type | Paddle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.