Circuit Breaker Hydraulic Magnetic 1Pole 5A Automotive
Carling Technologies MM1-B-14-450-1-4BB-B-M technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.