Circuit Breaker Hydraulic Magnetic 1Pole 18A Automotive
Carling Technologies MM1-B-14-618-1-3BB-B-J technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Current Rating | 18A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies MM1-B-14-618-1-3BB-B-J to view detailed technical specifications.
No datasheet is available for this part.