This magnetic circuit breaker is rated for 125VAC or 32VDC and has a current rating of 0.25A. It features a quick connect terminal design and a snap-in mounting style. The breaker has a trip time of 0.1s at maximum and operates between -40°C and 85°C. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
Carling Technologies MM1-B-30-225-1-2AA-B-C technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 0.25A |
| Trip Time | 0.1s(Max) |
| Actuator Type | Paddle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.