This snap-in magnetic circuit breaker has a voltage rating of 125VAC and 32VDC, with a current rating of 5A. It features a paddle actuator and a screw terminal design. The device operates within a temperature range of -40 to 85 degrees Celsius. It is designed for snap-in mounting and has two terminals.
Checking distributor stock and pricing after the page loads.
Carling Technologies MM1-B-30-450-2-1BB-B-C technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 5A |
| Trip Time | 0.1s(Max) |
| Actuator Type | Paddle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.