Circuit Breaker Magnetic 1Pole 0.1A 125VAC/32VDC
Checking distributor stock and pricing after the page loads.
Carling Technologies MM1-B-32-210-1-2FB-B-C technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 0.1A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Paddle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.