This single-pole magnetic circuit breaker from Carling Technologies features a voltage rating of 125VAC or 32VDC and a current rating of 3A. It has a trip time range of 0.1s to 2s and is designed with a paddle actuator. The device operates within a temperature range of -40°C to 85°C and is mounted via a snap-in mechanism with two terminals. The terminals are designed for quick connect functionality.
Checking distributor stock and pricing after the page loads.
Carling Technologies MM1-B-32-430-1-2BA-B-C technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 3A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Paddle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.