This 1-pole magnetic circuit breaker is rated for 125VAC or 32VDC and has a current rating of 6A. It features a paddle actuator and a quick connect terminal design. The breaker is designed to trip within 0.1s to 2s and is suitable for operating temperatures between -40°C and 85°C. It is available in a snap-in package type.
Checking distributor stock and pricing after the page loads.
Carling Technologies MM1-B-32-460-1-2BD-B-C technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 6A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Paddle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.