This 1-pole magnetic circuit breaker features a paddle actuator and a screw terminal design. It has a current rating of 13A and can operate within a temperature range of -40°C to 85°C. The breaker is designed for snap-in mounting and has a trip time of 0.1s to 2s. It is rated for 125VAC or 32VDC and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Carling Technologies MM1-B-32-613-2-2GB-B-C technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 13A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Paddle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.