The MM1-B-34-210-1-2CB-B-C is a 125VAC 0.1A snap-in magnetic circuit breaker with a paddle actuator and a quick connect terminal design. It has a trip time of 1s to 15s and operates within a temperature range of -40°C to 85°C. The circuit breaker is designed for snap-in mounting and has two terminals.
Checking distributor stock and pricing after the page loads.
Carling Technologies MM1-B-34-210-1-2CB-B-C technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 0.1A |
| Trip Time | 1s to 15s |
| Actuator Type | Paddle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.