This magnetic circuit breaker features a 125VAC voltage rating and 10A current rating. It has a single pole design with a trip time of 1-15 seconds. The actuator type is a paddle and it can operate within a temperature range of -40°C to 85°C. The terminals are designed for screw mounting and the circuit breaker is mounted via a snap-in mechanism.
Checking distributor stock and pricing after the page loads.
Carling Technologies MM1-B-34-610-3-2BB-B-C technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 10A |
| Trip Time | 1s to 15s |
| Actuator Type | Paddle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.