The Carling Technologies MM1-B-34-615-1-2AA-B-C is a magnetic circuit breaker with a voltage rating of 125VAC or 32VDC and a current rating of 15A. It features a paddle actuator and a quick connect terminal design. The breaker has a snap-in mounting style and operates within a temperature range of -40 to 85 degrees Celsius. It is designed for use in general applications and is part of the Carling Technologies product line.
Checking distributor stock and pricing after the page loads.
Carling Technologies MM1-B-34-615-1-2AA-B-C technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 15A |
| Trip Time | 1s to 15s |
| Actuator Type | Paddle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.