This 1-pole magnetic circuit breaker features a voltage rating of 125VAC or 32VDC, with a current rating of 15A. The trip time ranges from 1s to 15s, and the actuator type is a paddle. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The terminals are designed for quick connect, and the mounting is snap-in with two terminals.
Checking distributor stock and pricing after the page loads.
Carling Technologies MM1-B-34-615-1-2DA-B-C technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 15A |
| Trip Time | 1s to 15s |
| Actuator Type | Paddle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.