This snap-in magnetic circuit breaker features a 125VAC/32VDC voltage rating and a current rating of 25A. It has a trip time of 1s to 15s and is designed with a paddle actuator. The operating temperature range is -40°C to 85°C. The terminals are designed for quick connect and the breaker is mounted via snap-in. It is suitable for general use.
Checking distributor stock and pricing after the page loads.
Carling Technologies MM1-B-34-625-1-2BE-B-C technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 25A |
| Trip Time | 1s to 15s |
| Actuator Type | Paddle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.