The MM1-B-92-450-1-2HA-B-C is a magnetic circuit breaker with a voltage rating of 125VAC or 32VDC and a current rating of 5A. It features a paddle actuator and a quick connect terminal design. The circuit breaker has a snap-in mounting style and is designed for operation between -40°C and 85°C. It is suitable for general use in various applications.
Checking distributor stock and pricing after the page loads.
Carling Technologies MM1-B-92-450-1-2HA-B-C technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 5A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Paddle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.