This magnetic circuit breaker features a 1-second to 15-second trip time and is rated for 125VAC or 32VDC. It has a current rating of 25A and is designed with a paddle actuator. The device is suitable for operation between -40°C and 85°C and is mounted via a snap-in mechanism with two screw terminals.
Checking distributor stock and pricing after the page loads.
Carling Technologies MM1-B-94-625-3-2HA-B-C technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 25A |
| Trip Time | 1s to 15s |
| Actuator Type | Paddle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.