
This hydraulic magnetic switch features a push-on terminal design and a paddle actuator. It is rated for 80VDC and 5A, with a trip time range of 1-15 seconds. The switch is designed for panel mount applications and operates within a temperature range of -40°C to 85°C.
Carling Technologies MM1-M-14-450-1-2BA-B-J technical specifications.
| Terminal Design | Push-on |
| Mounting | Panel Mount |
| Number of Terminals | 5 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 80VDC |
| Current Rating | 5A |
| Trip Time | 1s to 15s |
| Actuator Type | Paddle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies MM1-M-14-450-1-2BA-B-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.