
This hydraulic magnetic switch features a screw terminal design and a panel mount configuration. It has a voltage rating of 80VDC and a current rating of 20A. The switch is designed with a 1-pole configuration and has 5 terminals. It offers a trip time range of 1s to 15s and is actuated by a paddle type mechanism. The switch operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies MM1-M-14-620-3-2CA-B-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies MM1-M-14-620-3-2CA-B-M technical specifications.
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 5 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 80VDC |
| Current Rating | 20A |
| Trip Time | 1s to 15s |
| Actuator Type | Paddle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies MM1-M-14-620-3-2CA-B-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.