This magnetic circuit breaker features a 125VAC/32VDC voltage rating and 3A current rating. It has a trip time of 0.1s to 2s and is designed with a paddle actuator. The breaker operates within a temperature range of -40°C to 85°C and has a quick connect terminal design. It is mounted via a snap-in mechanism and has five terminals.
Checking distributor stock and pricing after the page loads.
Carling Technologies MM1-T-32-430-1-3GB-B-C technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 3A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Paddle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 5 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |