This 125VAC 5A magnetic circuit breaker features a paddle actuator and a quick connect terminal design. It has a snap-in mounting style and operates within a temperature range of -40°C to 85°C. The breaker has a 1 to 15 second trip time and is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
Carling Technologies MM1-T-34-450-1-2BB-B-C technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 5A |
| Trip Time | 1s to 15s |
| Actuator Type | Paddle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 5 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.