The Carling Technologies MM1-T-34-625-1-2AB-B-C is a magnetic circuit breaker with a snap-in mounting style and quick connect terminals. It has a voltage rating of 125VAC or 32VDC and a current rating of 25A. The breaker features a paddle actuator and a trip time of 1s to 15s. It operates within a temperature range of -40°C to 85°C. The device is designed for general use in circuit protection applications.
Checking distributor stock and pricing after the page loads.
Carling Technologies MM1-T-34-625-1-2AB-B-C technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 25A |
| Trip Time | 1s to 15s |
| Actuator Type | Paddle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 5 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.